
SI8663BB-B-IS1R | |
|---|---|
DigiKey Part Number | 336-4949-2-ND - Tape & Reel (TR) 336-4949-1-ND - Cut Tape (CT) 336-4949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8663BB-B-IS1R |
Description | DGTL ISOLTR 2.5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.17000 | kr.31.17 |
| 10 | kr.23.74400 | kr.237.44 |
| 25 | kr.21.88280 | kr.547.07 |
| 100 | kr.19.83680 | kr.1,983.68 |
| 250 | kr.18.86056 | kr.4,715.14 |
| 500 | kr.18.27226 | kr.9,136.13 |
| 1.000 | kr.17.78797 | kr.17,787.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.27690 | kr.43,192.25 |
| Unit Price without VAT: | kr.31.17000 |
|---|---|
| Unit Price with VAT: | kr.38.96250 |


