
SI8661BD-B-IS2 | |
|---|---|
DigiKey Part Number | 336-4218-ND |
Manufacturer | |
Manufacturer Product Number | SI8661BD-B-IS2 |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 4ns, 4ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.23000 | kr.38.23 |
| 10 | kr.29.29700 | kr.292.97 |
| 46 | kr.25.85891 | kr.1,189.51 |
| 138 | kr.24.15355 | kr.3,333.19 |
| 276 | kr.23.31880 | kr.6,435.99 |
| 506 | kr.22.71111 | kr.11,491.82 |
| 1.012 | kr.22.13161 | kr.22,397.19 |
| 2.530 | kr.21.51991 | kr.54,445.37 |
| Unit Price without VAT: | kr.38.23000 |
|---|---|
| Unit Price with VAT: | kr.47.78750 |

