
SI8660AB-AS1R | |
|---|---|
DigiKey Part Number | 863-SI8660AB-AS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8660AB-AS1R |
Description | DIGITAL ISOLATOR 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6 Channel 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Mfr | Pulse Width Distortion (Max) 4.5ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 2.375V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Common Mode Transient Immunity (Min) 35kV/µs | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.97584 | kr.49,939.60 |
| Unit Price without VAT: | kr.19.97584 |
|---|---|
| Unit Price with VAT: | kr.24.96980 |

