
SI8661BB-B-IS1R | |
|---|---|
DigiKey Part Number | 336-5217-2-ND - Tape & Reel (TR) 336-5217-1-ND - Cut Tape (CT) 336-5217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8661BB-B-IS1R |
Description | DGTL ISOLTR 2.5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8661BB-B-IS1R Models |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.24.23100 | kr.242.31 |
| 25 | kr.22.32960 | kr.558.24 |
| 100 | kr.20.24050 | kr.2,024.05 |
| 250 | kr.19.30352 | kr.4,825.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.62842 | kr.44,071.05 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |

