16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8600AD-AS

DigiKey Part Number
863-SI8600AD-AS-ND
Manufacturer
Manufacturer Product Number
SI8600AD-AS
Description
DGTL ISOLTR 5KV 2CH I2C 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 5000Vrms 2 Channel 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
20ns, 20ns
Pulse Width Distortion (Max)
12ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
46kr.41.43717kr.1,906.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.43717
Unit Price with VAT:kr.51.79646