
SI8650BB-B-IU | |
|---|---|
DigiKey Part Number | 336-4292-ND |
Manufacturer | |
Manufacturer Product Number | SI8650BB-B-IU |
Description | DGTL ISOLTR 2.5KV 5CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 150Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 5/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.05000 | kr.27.05 |
| 10 | kr.20.47700 | kr.204.77 |
| 96 | kr.17.08375 | kr.1,640.04 |
| 192 | kr.16.40729 | kr.3,150.20 |
| 288 | kr.16.06861 | kr.4,627.76 |
| 576 | kr.15.57167 | kr.8,969.28 |
| 1.056 | kr.15.20977 | kr.16,061.52 |
| 2.592 | kr.14.77505 | kr.38,296.93 |
| Unit Price without VAT: | kr.27.05000 |
|---|---|
| Unit Price with VAT: | kr.33.81250 |





