
SI8645BB-B-IS | |
|---|---|
DigiKey Part Number | 336-4707-ND |
Manufacturer | |
Manufacturer Product Number | SI8645BB-B-IS |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8640BB-B-IS | Skyworks Solutions Inc. | 1.221 | SI8640BB-B-IS-ND | kr.24.85000 | Parametric Equivalent |
| SI8640BB-B-ISR | Skyworks Solutions Inc. | 1.300 | 336-4937-1-ND | kr.24.85000 | Parametric Equivalent |
| IL 716-3 | NVE Corp/Isolation Products | 656 | 390-IL716-3-ND | kr.84.39000 | Similar |
| IL 716-3E | NVE Corp/Isolation Products | 8.828 | 390-IL716-3E-ND | kr.57.76000 | Similar |
| IL 716T-3E | NVE Corp/Isolation Products | 0 | 390-IL716T-3E-ND | kr.59.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.18.74700 | kr.187.47 |
| 46 | kr.16.40674 | kr.754.71 |
| 138 | kr.15.24406 | kr.2,103.68 |
| 276 | kr.14.67525 | kr.4,050.37 |
| 506 | kr.14.26073 | kr.7,215.93 |
| 1.012 | kr.13.86574 | kr.14,032.13 |
| 2.530 | kr.13.44872 | kr.34,025.26 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |

