General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8642BA-B-IUR

DigiKey Part Number
336-5163-2-ND - Tape & Reel (TR)
336-5163-1-ND - Cut Tape (CT)
336-5163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8642BA-B-IUR
Description
DGTL ISOLTR 1KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
35kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
2/2
Supplier Device Package
16-QSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.32000kr.22.32
10kr.16.78200kr.167.82
25kr.15.39840kr.384.96
100kr.13.87450kr.1,387.45
250kr.13.14816kr.3,287.04
500kr.12.99826kr.6,499.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.96972kr.29,924.30
5.000kr.11.74049kr.58,702.45
Manufacturers Standard Package
Unit Price without VAT:kr.22.32000
Unit Price with VAT:kr.27.90000