General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8640ED-B-ISR

DigiKey Part Number
336-4782-2-ND - Tape & Reel (TR)
336-4782-1-ND - Cut Tape (CT)
336-4782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8640ED-B-ISR
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
35kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
5000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8640BD-B-ISSkyworks Solutions Inc.7.248336-2083-5-NDkr.27.45000Parametric Equivalent
SI8640BD-B-ISRSkyworks Solutions Inc.2.827336-4332-1-NDkr.27.45000Parametric Equivalent
SI8640ED-B-ISSkyworks Solutions Inc.17336-2085-5-NDkr.27.45000Parametric Equivalent
SI8645BD-B-ISSkyworks Solutions Inc.5.829336-2098-5-NDkr.27.45000Parametric Equivalent
ADUM140E0BRWZAnalog Devices Inc.1.216505-ADUM140E0BRWZ-NDkr.29.35000Similar
In-Stock: 720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.45000kr.27.45
10kr.20.81400kr.208.14
25kr.19.14680kr.478.67
100kr.17.31390kr.1,731.39
250kr.16.43964kr.4,109.91
500kr.16.39334kr.8,196.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.15.35659kr.19,195.74
2.500kr.15.02134kr.37,553.35
3.750kr.14.85354kr.55,700.78
Manufacturers Standard Package
Unit Price without VAT:kr.27.45000
Unit Price with VAT:kr.34.31250