
SI8640BD-ASR | |
|---|---|
DigiKey Part Number | 863-SI8640BD-ASRTR-ND - Tape & Reel (TR) 863-SI8640BD-ASRCT-ND - Cut Tape (CT) 863-SI8640BD-ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8640BD-ASR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Series | Pulse Width Distortion (Max) 4.5ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 2.375V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 35kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| 10 | kr.24.84000 | kr.248.40 |
| 25 | kr.22.90760 | kr.572.69 |
| 100 | kr.20.78250 | kr.2,078.25 |
| 250 | kr.19.76940 | kr.4,942.35 |
| 500 | kr.19.15872 | kr.9,579.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.18.51407 | kr.23,142.59 |
| 2.500 | kr.18.12545 | kr.45,313.62 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |

