General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8640BD-ASR

DigiKey Part Number
863-SI8640BD-ASRTR-ND - Tape & Reel (TR)
863-SI8640BD-ASRCT-ND - Cut Tape (CT)
863-SI8640BD-ASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8640BD-ASR
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Series
Pulse Width Distortion (Max)
4.5ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Part Status
Active
Voltage - Supply
2.375V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
5000Vrms
Base Product Number
Common Mode Transient Immunity (Min)
35kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.54000kr.33.54
10kr.25.58800kr.255.88
25kr.23.59480kr.589.87
100kr.21.40570kr.2,140.57
250kr.20.36232kr.5,090.58
500kr.19.73338kr.9,866.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.18.51407kr.23,142.59
2.500kr.18.12545kr.45,313.62
Manufacturers Standard Package
Unit Price without VAT:kr.33.54000
Unit Price with VAT:kr.41.92500