General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8640BC-B-IS1R

DigiKey Part Number
336-4781-2-ND - Tape & Reel (TR)
336-4781-1-ND - Cut Tape (CT)
336-4781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8640BC-B-IS1R
Description
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
35kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8640EC-B-IS1Skyworks Solutions Inc.2.175336-2084-5-NDkr.25.74000Parametric Equivalent
SI8645BC-B-IS1Skyworks Solutions Inc.5.346336-2097-5-NDkr.25.74000Parametric Equivalent
In-Stock: 1.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.74000kr.25.74
10kr.19.43800kr.194.38
25kr.17.86600kr.446.65
100kr.16.13780kr.1,613.78
250kr.15.31364kr.3,828.41
500kr.15.22932kr.7,614.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.97643kr.34,941.08
Manufacturers Standard Package
Unit Price without VAT:kr.25.74000
Unit Price with VAT:kr.32.17500