Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8635BC-AS1 | |
|---|---|
DigiKey Part Number | 863-SI8635BC-AS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8635BC-AS1 |
Description | DGTL ISOLTR 3.75KV 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 3 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 3750Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 60kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8630BC-AS1 | Skyworks Solutions Inc. | 0 | 863-SI8630BC-AS1-ND | kr.16.67417 | Parametric Equivalent |
| SI8630BC-AS1R | Skyworks Solutions Inc. | 0 | 863-SI8630BC-AS1RTR-ND | kr.13.73855 | Parametric Equivalent |
| SI8630EC-AS1 | Skyworks Solutions Inc. | 0 | 863-SI8630EC-AS1-ND | kr.16.67417 | Parametric Equivalent |
| SI8630EC-AS1R | Skyworks Solutions Inc. | 0 | 863-SI8630EC-AS1RTR-ND | kr.13.73855 | Parametric Equivalent |
| SI8635BC-AS1R | Skyworks Solutions Inc. | 0 | 863-SI8635BC-AS1RTR-ND | kr.13.73855 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.16.67417 | kr.800.36 |
| Unit Price without VAT: | kr.16.67417 |
|---|---|
| Unit Price with VAT: | kr.20.84271 |


