
SI8631ED-B-ISR | |
|---|---|
DigiKey Part Number | SI8631ED-B-ISRTR-ND - Tape & Reel (TR) SI8631ED-B-ISRCT-ND - Cut Tape (CT) SI8631ED-B-ISRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8631ED-B-ISR |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8631ED-B-ISR Models |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.17.01700 | kr.170.17 |
| 25 | kr.15.61400 | kr.390.35 |
| 100 | kr.14.07160 | kr.1,407.16 |
| 250 | kr.13.33684 | kr.3,334.21 |
| 500 | kr.13.19228 | kr.6,596.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.12.42625 | kr.15,532.81 |
| 2.500 | kr.12.14440 | kr.30,361.00 |
| 3.750 | kr.12.00324 | kr.45,012.15 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |


