General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8622BD-B-ISR

DigiKey Part Number
336-5162-2-ND - Tape & Reel (TR)
336-5162-1-ND - Cut Tape (CT)
336-5162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8622BD-B-ISR
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
35kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Part Status
Active
Pulse Width Distortion (Max)
4.5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.56000kr.21.56
10kr.16.19900kr.161.99
25kr.14.85840kr.371.46
100kr.13.38060kr.1,338.06
250kr.12.67596kr.3,168.99
500kr.12.51326kr.6,256.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.11.80285kr.14,753.56
2.500kr.11.53264kr.28,831.60
3.750kr.11.39738kr.42,740.18
Manufacturers Standard Package
Unit Price without VAT:kr.21.56000
Unit Price with VAT:kr.26.95000