Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8621ET-AS2R | |
|---|---|
DigiKey Part Number | 863-SI8621ET-AS2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8621ET-AS2R |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 5000Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 60kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8621BT-AS | Skyworks Solutions Inc. | 0 | 863-SI8621BT-AS-ND | kr.17.91870 | Parametric Equivalent |
| SI8621BT-AS2 | Skyworks Solutions Inc. | 0 | 863-SI8621BT-AS2-ND | kr.17.91870 | Parametric Equivalent |
| SI8621BT-AS2R | Skyworks Solutions Inc. | 0 | 863-SI8621BT-AS2RTR-ND | kr.16.69576 | Parametric Equivalent |
| SI8621BT-ASR | Skyworks Solutions Inc. | 0 | 863-SI8621BT-ASRTR-ND | kr.16.69576 | Parametric Equivalent |
| SI8621BT-IS2 | Skyworks Solutions Inc. | 0 | 863-SI8621BT-IS2-ND | kr.14.12717 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.15.08134 | kr.18,851.67 |
| 2.500 | kr.14.75288 | kr.36,882.20 |
| 3.750 | kr.14.58829 | kr.54,706.09 |
| Unit Price without VAT: | kr.15.08134 |
|---|---|
| Unit Price with VAT: | kr.18.85168 |


