
SI8621BB-B-ISR | |
|---|---|
DigiKey Part Number | 336-4355-2-ND - Tape & Reel (TR) 336-4355-1-ND - Cut Tape (CT) 336-4355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8621BB-B-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8621BB-B-ISR Models |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.11.73500 | kr.117.35 |
| 25 | kr.10.71720 | kr.267.93 |
| 100 | kr.9.59880 | kr.959.88 |
| 250 | kr.9.06544 | kr.2,266.36 |
| 500 | kr.8.82718 | kr.4,413.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.20010 | kr.20,500.25 |
| 5.000 | kr.8.03182 | kr.40,159.10 |
| 7.500 | kr.7.94752 | kr.59,606.40 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |




