Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8610BD-AS | |
|---|---|
DigiKey Part Number | 863-SI8610BD-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8610BD-AS |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 5000Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 35kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8610BD-ASR | Skyworks Solutions Inc. | 0 | 863-SI8610BD-ASRTR-ND | kr.12.79032 | Parametric Equivalent |
| SI8610ED-AS | Skyworks Solutions Inc. | 0 | 863-SI8610ED-AS-ND | kr.13.92587 | Parametric Equivalent |
| SI8610ED-ASR | Skyworks Solutions Inc. | 0 | 863-SI8610ED-ASRTR-ND | kr.12.79032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | kr.13.92587 | kr.640.59 |
| Unit Price without VAT: | kr.13.92587 |
|---|---|
| Unit Price with VAT: | kr.17.40734 |


