
SI8610BB-ASR | |
|---|---|
DigiKey Part Number | 863-SI8610BB-ASRTR-ND - Tape & Reel (TR) 863-SI8610BB-ASRCT-ND - Cut Tape (CT) 863-SI8610BB-ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8610BB-ASR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 2500Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 35kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.11.97000 | kr.119.70 |
| 25 | kr.10.93760 | kr.273.44 |
| 100 | kr.9.79910 | kr.979.91 |
| 250 | kr.9.25640 | kr.2,314.10 |
| 500 | kr.8.92938 | kr.4,464.69 |
| 1.000 | kr.8.66025 | kr.8,660.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.08015 | kr.22,700.38 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |

