Similar
Similar


SI8460BA-B-IS1 | |
|---|---|
DigiKey Part Number | SI8460BA-B-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8460BA-B-IS1 |
Description | DGTL ISOLTR 1KV 6CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 6 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8460BA-B-IS1 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 9.5ns, 9.5ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 2.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.8ns, 2.8ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 6/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 1000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8660AB-B-IS1 | Skyworks Solutions Inc. | 0 | 336-4410-ND | kr.16.80000 | Similar |
| SI8660BA-B-IS1 | Skyworks Solutions Inc. | 2.364 | 336-2115-5-ND | kr.16.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.26.49188 | kr.1,271.61 |
| Unit Price without VAT: | kr.26.49188 |
|---|---|
| Unit Price with VAT: | kr.33.11485 |


