
SI8600AD-B-ISR | |
|---|---|
DigiKey Part Number | 336-4924-2-ND - Tape & Reel (TR) 336-4924-1-ND - Cut Tape (CT) 336-4924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8600AD-B-ISR |
Description | DGTL ISOLTR 5KV 2CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 2 Channel 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Channel Type Bidirectional |
Mfr | Voltage - Isolation |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Common Mode Transient Immunity (Min) 35kV/µs |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Type I2C | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.83000 | kr.49.83 |
| 10 | kr.38.50300 | kr.385.03 |
| 25 | kr.35.67640 | kr.891.91 |
| 100 | kr.32.57180 | kr.3,257.18 |
| 250 | kr.31.71980 | kr.7,929.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.29.25672 | kr.36,570.90 |
| Unit Price without VAT: | kr.49.83000 |
|---|---|
| Unit Price with VAT: | kr.62.28750 |

