20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8384PM-IU

DigiKey Part Number
336-3628-5-ND
Manufacturer
Manufacturer Product Number
SI8384PM-IU
Description
DGTL ISOLTR 2.5KV 8CH GP 20-SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps CMTI 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
8
Inputs - Side 1/Side 2
8/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
-
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
3.9ns, 3.7ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.41.41000kr.41.41
10kr.31.79900kr.317.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.41000
Unit Price with VAT:kr.51.76250