Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SI83408BFA-IFR | |
|---|---|
| DigiKey Part Number | 863-SI83408BFA-IFRTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SI83408BFA-IFR | 
| Description | DGTL ISO 1.5KV 4CH SPI 32-VFDFN | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 4 x 1:1 N-Channel 700mA 32-DFN (9x9) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Switch Type | ||
| Number of Outputs | 4 | |
| Ratio - Input:Output | 4 x 1:1 | |
| Output Configuration | High Side | |
| Output Type | N-Channel | |
| Interface | Parallel, SPI | |
| Voltage - Load | 9V ~ 32V | |
| Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
| Current - Output (Max) | 700mA | |
| Rds On (Typ) | 155mOhm | |
| Input Type | Non-Inverting | |
| Features | Slew Rate Controlled | |
| Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 32-DFN (9x9) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.250 | kr.27.55825 | kr.34,447.81 | 
| Unit Price without VAT: | kr.27.55825 | 
|---|---|
| Unit Price with VAT: | kr.34.44781 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark