Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI83004BF-ITR | |
|---|---|
DigiKey Part Number | 863-SI83004BF-ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI83004BF-ITR |
Description | 4 CH, SMART SWITCH, SOURCING, PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Load 9V ~ 32V |
Mfr | Current - Output (Max) 700mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 150mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration High Side or Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 24-TSSOP |
Interface On/Off | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI83004BF-IT | Skyworks Solutions Inc. | 245 | 863-SI83004BF-IT-ND | kr.24.85000 | Parametric Equivalent |
| SI83014BF-IT | Skyworks Solutions Inc. | 249 | 863-SI83014BF-IT-ND | kr.24.85000 | Parametric Equivalent |
| SI83014BF-ITR | Skyworks Solutions Inc. | 0 | 863-SI83014BF-ITR-ND | kr.14.74304 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.13.35909 | kr.16,698.86 |
| 2.500 | kr.13.06167 | kr.32,654.17 |
| 3.750 | kr.12.91270 | kr.48,422.62 |
| Unit Price without VAT: | kr.13.35909 |
|---|---|
| Unit Price with VAT: | kr.16.69886 |


