New at DigiKey
3.15A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82F39BCE-AS3R

DigiKey Part Number
863-SI82F39BCE-AS3RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI82F39BCE-AS3R
Description
6 KV 2-CHANNEL ISOLATED SELVCD G
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.15A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
17ns, 18ns
Mfr
Current - Output High, Low
3.15A, 3.15A
Series
Current - Peak Output
3.15A
Packaging
Tape & Reel (TR)
Voltage - Output Supply
5V ~ 30V
Part Status
Active
Grade
Automotive
Technology
Capacitive Coupling
Qualification
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
6000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
200kV/µs
Package / Case
14-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Supplier Device Package
14-SOIC
Pulse Width Distortion (Max)
10ns
Approval Agency
CQC, CSA, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.22.94446kr.28,680.58
Manufacturers Standard Package
Unit Price without VAT:kr.22.94446
Unit Price with VAT:kr.28.68058