Similar



SI8284BD-IS | |
|---|---|
DigiKey Part Number | 336-3522-ND |
Manufacturer | |
Manufacturer Product Number | SI8284BD-IS |
Description | DGTL ISO 5KV 1CH GATE DVR 24SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 24-SOIC |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 5ns |
Mfr | Rise / Fall Time (Typ) 5.5ns, 8.5ns |
Packaging Tube | Current - Output High, Low 2.5A, 3A |
Part Status Active | Current - Peak Output 4A |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 35kV/µs | Supplier Device Package 24-SOIC |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns | Approval Agency CQC, CSA, UR, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8284BC-IS | Skyworks Solutions Inc. | 0 | 336-5073-ND | kr.36.08063 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.38.33906 | kr.1,226.85 |
| Unit Price without VAT: | kr.38.33906 |
|---|---|
| Unit Price with VAT: | kr.47.92383 |


