
SI8273AB-IS1R | |
---|---|
DigiKey Part Number | 336-5542-2-ND - Tape & Reel (TR) 336-5542-1-ND - Cut Tape (CT) 336-5542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8273AB-IS1R |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI8273AB-IS1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | RF Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 10.5ns, 13.3ns | |
Current - Output High, Low | 1.8A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.6V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.91000 | kr.30.91 |
10 | kr.23.52600 | kr.235.26 |
25 | kr.21.67560 | kr.541.89 |
100 | kr.19.64610 | kr.1,964.61 |
250 | kr.18.67776 | kr.4,669.44 |
500 | kr.18.09408 | kr.9,047.04 |
1.000 | kr.17.61376 | kr.17,613.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.15.76000 | kr.39,400.00 |
Unit Price without VAT: | kr.30.91000 |
---|---|
Unit Price with VAT: | kr.38.63750 |