
SI8261ABC-C-IS | |
|---|---|
DigiKey Part Number | 336-4698-ND |
Manufacturer | |
Manufacturer Product Number | SI8261ABC-C-IS |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 400mA, 600mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 9.4V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 10 | kr.13.69300 | kr.136.93 |
| 96 | kr.11.28750 | kr.1,083.60 |
| 192 | kr.10.80776 | kr.2,075.09 |
| 288 | kr.10.56747 | kr.3,043.43 |
| 576 | kr.10.21519 | kr.5,883.95 |
| 1.056 | kr.9.95847 | kr.10,516.14 |
| 2.592 | kr.9.65027 | kr.25,013.50 |
| 5.088 | kr.9.46488 | kr.48,157.31 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |


