


SI823H9AD-IS4 | |
|---|---|
DigiKey Part Number | 336-5713-ND |
Manufacturer | |
Manufacturer Product Number | SI823H9AD-IS4 |
Description | DIGITAL ISO 5KV 1CH GT DVR 8SSO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
EDA/CAD Models | SI823H9AD-IS4 Models |
Category | Rise / Fall Time (Typ) 12ns, 12ns (Max) |
Mfr | Current - Output High, Low 4A, 4A |
Series | Current - Peak Output 6A |
Packaging Tube | Voltage - Output Supply 5.5V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5000Vrms | Supplier Device Package 8-SSO |
Common Mode Transient Immunity (Min) 125kV/µs | Approval Agency CQC, CSA, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Base Product Number |
Pulse Width Distortion (Max) 5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| 10 | kr.26.15300 | kr.261.53 |
| 80 | kr.22.19400 | kr.1,775.52 |
| 160 | kr.21.31150 | kr.3,409.84 |
| 320 | kr.20.58519 | kr.6,587.26 |
| 560 | kr.20.09350 | kr.11,252.36 |
| 1.040 | kr.19.63254 | kr.20,417.84 |
| 2.560 | kr.19.09014 | kr.48,870.76 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |

