


SI823H7BD-IS3 | |
|---|---|
DigiKey Part Number | 336-5710-ND |
Manufacturer | |
Manufacturer Product Number | SI823H7BD-IS3 |
Description | DGTL ISO 5KV 2CH GATE DVR 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.12000 | kr.36.12 |
| 10 | kr.27.60600 | kr.276.06 |
| 46 | kr.24.34739 | kr.1,119.98 |
| 138 | kr.22.72877 | kr.3,136.57 |
| 276 | kr.21.93703 | kr.6,054.62 |
| 506 | kr.21.36034 | kr.10,808.33 |
| 1.012 | kr.20.81055 | kr.21,060.28 |
| 2.530 | kr.20.23028 | kr.51,182.61 |
| Unit Price without VAT: | kr.36.12000 |
|---|---|
| Unit Price with VAT: | kr.45.15000 |

