


SI823H1AD-IS3 | |
|---|---|
DigiKey Part Number | SI823H1AD-IS3-ND |
Manufacturer | |
Manufacturer Product Number | SI823H1AD-IS3 |
Description | DGTL ISO 5KV 1CH GATE DVR 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 12ns, 12ns (Max) |
Mfr | Current - Output High, Low 4A, 4A |
Series | Current - Peak Output 6A |
Packaging Tube | Voltage - Output Supply 5.5V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5000Vrms | Supplier Device Package 14-SOIC |
Common Mode Transient Immunity (Min) 125kV/µs | Approval Agency CQC, CSA, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Base Product Number |
Pulse Width Distortion (Max) 5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.00000 | kr.44.00 |
| 10 | kr.33.86200 | kr.338.62 |
| 46 | kr.29.97304 | kr.1,378.76 |
| 138 | kr.28.04210 | kr.3,869.81 |
| 276 | kr.27.09728 | kr.7,478.85 |
| 506 | kr.26.40923 | kr.13,363.07 |
| 1.012 | kr.25.75337 | kr.26,062.41 |
| Unit Price without VAT: | kr.44.00000 |
|---|---|
| Unit Price with VAT: | kr.55.00000 |

