Similar

SI82397AD-IS | |
|---|---|
DigiKey Part Number | 336-3391-5-ND |
Manufacturer | |
Manufacturer Product Number | SI82397AD-IS |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 6.5V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 40ns, 40ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UR, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI82398BD-IS | Skyworks Solutions Inc. | 0 | 336-3395-5-ND | kr.37.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.98000 | kr.37.98 |
| 10 | kr.29.06900 | kr.290.69 |
| 46 | kr.25.65761 | kr.1,180.25 |
| 138 | kr.23.96333 | kr.3,306.94 |
| 276 | kr.23.13409 | kr.6,385.01 |
| 506 | kr.22.53030 | kr.11,400.33 |
| 1.012 | kr.21.95463 | kr.22,218.09 |
| 2.530 | kr.21.34706 | kr.54,008.06 |
| Unit Price without VAT: | kr.37.98000 |
|---|---|
| Unit Price with VAT: | kr.47.47500 |



