
SI8234BC-D-IS1 | |
|---|---|
DigiKey Part Number | 336-SI8234BC-D-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8234BC-D-IS1 |
Description | DGT ISO 3.75KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 6.5V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UR, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.24.00300 | kr.240.03 |
| 48 | kr.21.04229 | kr.1,010.03 |
| 144 | kr.19.62188 | kr.2,825.55 |
| 288 | kr.18.92646 | kr.5,450.82 |
| 528 | kr.18.42023 | kr.9,725.88 |
| 1.008 | kr.17.96710 | kr.18,110.84 |
| 2.544 | kr.17.44612 | kr.44,382.93 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |

