TTC-50zz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-5023

DigiKey Part Number
MT7238TR-ND - Tape & Reel (TR)
MT7238CT-ND - Cut Tape (CT)
MT7238DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TTC-5023
Description
AUDIO XFMR 600 / 600 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TTC-5023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
600
Impedance - Secondary (Ohms)
600
DC Resistance (DCR) - Primary
115Ohm
DC Resistance (DCR) - Secondary
115Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
200Hz ~ 4kHz
Frequency Response
±0.25dB
Voltage - Isolation
3000VRMS @ 1 Minute
Insertion Loss
2dB Max @ 2kHz
Return Loss
14dB Min @ 200Hz ~ 4kHz
Power Level
-
Operating Temperature
-20°C ~ 85°C
Approval Agency
UL60950, EN60950
Mounting Type
Surface Mount
Size / Dimension
0.378" L x 0.492" W (9.60mm x 12.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination Style
Flat Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.20000kr.27.20
10kr.24.59500kr.245.95
25kr.23.61080kr.590.27
50kr.22.88640kr.1,144.32
100kr.22.17920kr.2,217.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.20.72785kr.8,291.14
800kr.20.07848kr.16,062.78
1.200kr.19.70688kr.23,648.26
2.000kr.19.24733kr.38,494.66
2.800kr.18.94978kr.53,059.38
Manufacturers Standard Package
Unit Price without VAT:kr.27.20000
Unit Price with VAT:kr.34.00000