
SI5332B-D-GM2 | |
|---|---|
DigiKey Part Number | 336-SI5332B-D-GM2-ND |
Manufacturer | |
Manufacturer Product Number | SI5332B-D-GM2 |
Description | IC CLOCK GENERATOR 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5332B-D-GM2 Models |
Category | Ratio - Input:Output 3:8 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 200MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 40-VFQFN Exposed Pad |
Input LVCMOS, Crystal | Supplier Device Package 40-QFN (6x6) |
Output HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.58000 | kr.115.58 |
| 10 | kr.91.83500 | kr.918.35 |
| 25 | kr.85.90720 | kr.2,147.68 |
| 100 | kr.79.39330 | kr.7,939.33 |
| 490 | kr.74.46653 | kr.36,488.60 |
| Unit Price without VAT: | kr.115.58000 |
|---|---|
| Unit Price with VAT: | kr.144.47500 |








