Direct

SI5332A-C-GM2 | |
|---|---|
DigiKey Part Number | 336-4082-ND |
Manufacturer | |
Manufacturer Product Number | SI5332A-C-GM2 |
Description | IC CLOCK GENERATOR 40QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 312.5MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Ratio - Input:Output 3:8 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 312.5MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.63V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 40-VFQFN Exposed Pad |
Output HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 40-QFN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5332A-D-GM2 | Skyworks Solutions Inc. | 4.965 | 336-SI5332A-D-GM2-ND | kr.127.24000 | Direct |


