Parametric Equivalent
Similar

SI53320-B-GTR | |
|---|---|
DigiKey Part Number | SI53320-B-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53320-B-GTR |
Description | IC CLK BUFFER 2:5 725MHZ 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 725 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 725 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:5 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI53320-B-GT | Skyworks Solutions Inc. | 339 | SI53320-B-GT-ND | kr.21.94000 | Parametric Equivalent |
| 853S014AGILFT | Renesas Electronics Corporation | 0 | 800-853S014AGILFTCT-ND | kr.84.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.69268 | kr.12,692.68 |
| Unit Price without VAT: | kr.12.69268 |
|---|---|
| Unit Price with VAT: | kr.15.86585 |



