
SI5332-6IX-EVB | |
|---|---|
DigiKey Part Number | 336-5572-ND |
Manufacturer | |
Manufacturer Product Number | SI5332-6IX-EVB |
Description | EVAL BOARD FOR SI5332 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si5332 MultiSynth™ Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | Si5332 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.936.50000 | kr.936.50 |
| Unit Price without VAT: | kr.936.50000 |
|---|---|
| Unit Price with VAT: | kr.1,170.62500 |


