
SI53314-B-GMR | |
|---|---|
DigiKey Part Number | 336-4484-2-ND - Tape & Reel (TR) 336-4484-1-ND - Cut Tape (CT) 336-4484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53314-B-GMR |
Description | IC CLK BUFFER 2:6 1.25GHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:6 1.25 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output CML, HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 1.25 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:6 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.91000 | kr.37.91 |
| 10 | kr.29.01200 | kr.290.12 |
| 25 | kr.26.79280 | kr.669.82 |
| 100 | kr.24.35130 | kr.2,435.13 |
| 250 | kr.23.18768 | kr.5,796.92 |
| 500 | kr.23.18348 | kr.11,591.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.90869 | kr.21,908.69 |
| 2.000 | kr.21.43351 | kr.42,867.02 |
| Unit Price without VAT: | kr.37.91000 |
|---|---|
| Unit Price with VAT: | kr.47.38750 |


