Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI5330G-B00218-GM | |
|---|---|
DigiKey Part Number | 336-4634-ND |
Manufacturer | |
Manufacturer Product Number | SI5330G-B00218-GM |
Description | IC CLK BUFFER 1:8 200MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:8 200 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 200 MHz |
Packaging Tray | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:8 | Supplier Device Package 24-QFN (4x4) |
Differential - Input:Output Yes/No | Base Product Number |
Input CML, HCSL, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5330G-B00217-GM | Skyworks Solutions Inc. | 3.110 | 336-4369-ND | kr.23.58000 | Parametric Equivalent |
| SI5330G-B00217-GMR | Skyworks Solutions Inc. | 0 | SI5330G-B00217-GMR-ND | kr.13.76668 | Parametric Equivalent |
| SI5330G-B00218-GMR | Skyworks Solutions Inc. | 0 | SI5330G-B00218-GMR-ND | kr.13.76668 | Parametric Equivalent |
| SI5330G-B00219-GM | Skyworks Solutions Inc. | 0 | 336-4635-ND | kr.23.58000 | Parametric Equivalent |
| SI5330G-B00219-GMR | Skyworks Solutions Inc. | 0 | SI5330G-B00219-GMR-ND | kr.13.76668 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr.13.76673 | kr.6,745.70 |
| Unit Price without VAT: | kr.13.76673 |
|---|---|
| Unit Price with VAT: | kr.17.20841 |


