Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI5330B-B00206-GMR | |
|---|---|
DigiKey Part Number | SI5330B-B00206-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5330B-B00206-GMR |
Description | IC CLK BUFFER 1:4 710MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 710 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 24-QFN (4x4) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5330B-B00204-GM | Skyworks Solutions Inc. | 116 | 336-3341-ND | kr.50.28000 | Parametric Equivalent |
| SI5330B-B00204-GMR | Skyworks Solutions Inc. | 745 | 336-5153-1-ND | kr.50.28000 | Parametric Equivalent |
| SI5330B-B00205-GM | Skyworks Solutions Inc. | 446 | 336-3342-ND | kr.50.28000 | Parametric Equivalent |
| SI5330B-B00206-GM | Skyworks Solutions Inc. | 208 | 336-3343-ND | kr.50.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.92697 | kr.79,817.43 |
| Unit Price without VAT: | kr.31.92697 |
|---|---|
| Unit Price with VAT: | kr.39.90871 |


