SI5330A-B00200-GM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.92697
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 727
Unit Price: kr.50.28000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.92697
Datasheet
Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5330A-B00200-GM

DigiKey Part Number
336-3339-ND
Manufacturer
Manufacturer Product Number
SI5330A-B00200-GM
Description
IC CLK BUFFER 1:4 710MHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Skyworks Solutions Inc.
Frequency - Max
710 MHz
Packaging
Tray
Voltage - Supply
1.71V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
24-QFN (4x4)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI5330A-B00200-GMRSkyworks Solutions Inc.0336-5152-2-NDkr.31.92697Parametric Equivalent
SI5330A-B00202-GMSkyworks Solutions Inc.727336-3340-NDkr.50.28000Parametric Equivalent
SI5330A-B00202-GMRSkyworks Solutions Inc.0SI5330A-B00202-GMR-NDkr.31.92697Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
490kr.31.92694kr.15,644.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.92694
Unit Price with VAT:kr.39.90868