SI53305-B-GMR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 408
Unit Price: kr.5.48000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 1.134
Unit Price: kr.5.48000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 153
Unit Price: kr.5.97000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 725 MHz 44-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53305-B-GMR

DigiKey Part Number
336-5151-2-ND - Tape & Reel (TR)
336-5151-1-ND - Cut Tape (CT)
336-5151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI53305-B-GMR
Description
IC CLK BUFFER 2:10 725MHZ 44QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 725 MHz 44-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Manufacturer
Skyworks Solutions Inc.
Frequency - Max
725 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
44-VFQFN Exposed Pad
Ratio - Input:Output
2:10
Supplier Device Package
44-QFN (7x7)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI53302-B-GMSkyworks Solutions Inc.408336-2392-NDkr.5.48000Parametric Equivalent
SI53302-B-GMRSkyworks Solutions Inc.1.134SI53302-B-GMRCT-NDkr.5.48000Parametric Equivalent
SI53305-B-GMSkyworks Solutions Inc.153336-4375-NDkr.5.97000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.57000kr.44.57
10kr.34.30600kr.343.06
25kr.31.74040kr.793.51
100kr.28.92180kr.2,892.18
250kr.27.74256kr.6,935.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.26.10267kr.26,102.67
2.000kr.25.55436kr.51,108.72
Manufacturers Standard Package
Unit Price without VAT:kr.44.57000
Unit Price with VAT:kr.55.71250