SI5319C-C-GM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5327D-C-GM

DigiKey Part Number
SI5327D-C-GM-ND
Manufacturer
Manufacturer Product Number
SI5327D-C-GM
Description
IC CLOCK MULTIPLIER 36QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 243MHz 1 36-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
CML, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/Yes
Frequency - Max
243MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.181.57000kr.181.57
10kr.147.27000kr.1,472.70
25kr.138.69560kr.3,467.39
100kr.132.00000kr.13,200.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.181.57000
Unit Price with VAT:kr.226.96250