
SI5326B-C-GMR | |
|---|---|
DigiKey Part Number | 336-4324-2-ND - Tape & Reel (TR) 336-4324-1-ND - Cut Tape (CT) 336-4324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5326B-C-GMR |
Description | IC CLOCK MULTIPLIER 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 808MHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:2 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 808MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 1.71V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Multiplier, Jitter Attenuator | Mounting Type Surface Mount |
PLL Yes | Package / Case 36-VFQFN Exposed Pad |
Input LVCMOS, LVDS, LVPECL, Crystal | Supplier Device Package 36-QFN (5x6) |
Output CML, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.308.63000 | kr.308.63 |
| 10 | kr.252.86500 | kr.2,528.65 |
| 25 | kr.238.94200 | kr.5,973.55 |
| 100 | kr.230.96180 | kr.23,096.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.204.51739 | kr.511,293.48 |
| Unit Price without VAT: | kr.308.63000 |
|---|---|
| Unit Price with VAT: | kr.385.78750 |

