
SI5315B-C-GM | |
|---|---|
DigiKey Part Number | SI5315B-C-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5315B-C-GM |
Description | IC CLOCK MULT 8KHZ-125MHZ 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH/PDH, Telecom Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 125MHz 1 Output 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Ethernet, SONET/SDH/PDH, Telecom | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | CML, CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 125MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.91000 | kr.142.91 |
| 10 | kr.114.47700 | kr.1,144.77 |
| 25 | kr.107.36640 | kr.2,684.16 |
| 100 | kr.99.55330 | kr.9,955.33 |
| 490 | kr.93.64363 | kr.45,885.38 |
| Unit Price without VAT: | kr.142.91000 |
|---|---|
| Unit Price with VAT: | kr.178.63750 |

