
SI53156-A01AGMR | |
|---|---|
DigiKey Part Number | SI53156-A01AGMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53156-A01AGMR |
Description | IC PCIE BUFFER 100MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 32-WFQFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 32-QFN (5x5) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.72555 | kr.59,313.87 |
| Unit Price without VAT: | kr.23.72555 |
|---|---|
| Unit Price with VAT: | kr.29.65694 |




