
SI52112-B5-GM2 | |
---|---|
DigiKey Part Number | 336-2453-ND |
Manufacturer | |
Manufacturer Product Number | SI52112-B5-GM2 |
Description | IC OSC PCI EXPRESS 2OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.39000 | kr.35.39 |
10 | kr.27.05900 | kr.270.59 |
25 | kr.24.97800 | kr.624.45 |
100 | kr.22.68860 | kr.2,268.86 |
300 | kr.21.41120 | kr.6,423.36 |
500 | kr.20.93888 | kr.10,469.44 |
1.000 | kr.20.39718 | kr.20,397.18 |
2.500 | kr.19.82546 | kr.49,563.65 |
Unit Price without VAT: | kr.35.39000 |
---|---|
Unit Price with VAT: | kr.44.23750 |