PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI52111-B5-GM2

DigiKey Part Number
336-2449-ND
Manufacturer
Manufacturer Product Number
SI52111-B5-GM2
Description
IC OSC PCI EXPRESS 1OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
No/Yes
Packaging
Strip
Frequency - Max
100MHz
Part Status
Active
Voltage - Supply
2.97V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
10-WFDFN Exposed Pad
Input
Clock, Crystal
Supplier Device Package
10-TDFN (3x3)
Output
HCSL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.25.68000kr.25.68
10kr.19.39400kr.193.94
25kr.17.82320kr.445.58
100kr.16.09660kr.1,609.66
300kr.15.13253kr.4,539.76
500kr.14.77614kr.7,388.07
1.000kr.14.36758kr.14,367.58
2.500kr.13.93616kr.34,840.40
Manufacturers Standard Package
Unit Price without VAT:kr.25.68000
Unit Price with VAT:kr.32.10000