MFR Recommended

SI52111-A2-GT | |
|---|---|
DigiKey Part Number | 336-2326-5-ND |
Manufacturer | |
Manufacturer Product Number | SI52111-A2-GT |
Description | IC OSC PCI EXPRESS 1OUTPUT |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 8-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 100MHz |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 8-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI52111-B6-GT | Skyworks Solutions Inc. | 96 | SI52111-B6-GT-ND | kr.28.47000 | MFR Recommended |


